The 82uF 20% 63V Radial Aluminum Electrolytic Capacitor from Rubycon features a capacitance of 82uF with a tolerance of 20% and a voltage rating of 63V. It has an impedance of 160mR and is suitable for operating temperatures between -40°C and 105°C. The capacitor is packaged in a radial case and is available on tape and reel. It is RoHS compliant and part of the ZL series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 63ZL82MEFCT78X16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 82uF |
| Package/Case | Radial |
| Impedance | 160mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63ZL82MEFCT78X16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.