This Rubycon electrolytic capacitor features a capacitance of 2700uF and a working voltage of 63VDC with a tolerance of 20%. It has a high ripple current rating of 4300 and a low leakage current of 1701uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It operates over a temperature range of -40°C to 105°C and has a long lifetime of 10000 hours. The capacitor is suitable for use in a variety of applications where high capacitance and low ESR are required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4300mA |
| Leakage Current | 1701@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.015@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Low ESR|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |