This 47uF ceramic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It features an equivalent series resistance of 9mR and is designed for surface mount applications. The operating temperature range is -55°C to 105°C, and it is compliant with RoHS regulations.
Rubycon 6SLE47M technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 3A |
| Ripple Current (AC) | 3A |
| RoHS Compliant | Yes |
| Series | PC-CON, SLE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.