
This 180uF ceramic capacitor from Rubycon has a voltage rating of 6.3V and a tolerance of 20%. It is designed for surface mount applications and has a case code of 2917. The capacitor has an ESR of 9mR and a ripple current of 3.5A. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Rubycon 6SW180M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 6SW180M technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 2.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 3.5A |
| RoHS Compliant | Yes |
| Series | PC-CON, SW |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6SW180M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
