The 80V 33000uF 20% Clamp Mount Electrolytic Capacitor from Rubycon features a capacitance of 33000uF with a tolerance of 20%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It is designed for use in applications requiring a high capacitance value and can withstand a ripple current of 11600.
Rubycon 80LSW33000MTI64X119 technical specifications.
| Capacitance | 33000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Ripple Current | 11600mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 3000h |
| Size | 64 X 119mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Rubycon 80LSW33000MTI64X119 to view detailed technical specifications.
No datasheet is available for this part.