Cap Aluminum Lytic 33000uF 80V 20% (64 X 119mm) Screw Terminal 11600mA 3000h 105°C
Rubycon 80LSW33000MTY64X119 technical specifications.
| Capacitance | 33000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Ripple Current | 11600mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 3000h |
| Size | 64 X 119mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Rubycon 80LSW33000MTY64X119 to view detailed technical specifications.
No datasheet is available for this part.