Cap Aluminum Lytic 68000uF 80V 20% (77 X 141mm) Screw Terminal 20400mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
Rubycon 80LSW68000MTY77X141 technical specifications.
| Capacitance | 68000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Ripple Current | 20400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 3000h |
| Size | 77 X 141mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.