The 80V 1800uF 20% Through Hole Electrolytic Capacitor from Rubycon has a capacitance of 1800uF and can withstand a DC rated voltage of 80V. It has a tolerance of 20% and a ripple current of 1710. The capacitor has a leakage current of 1138.42uA at 5 minutes and a lifetime of 3000 hours. It measures 25 by 30 in size and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates between -40 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1800uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 1710mA |
| Leakage Current | 1138.42@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |