This 80VDC electrolytic capacitor has a capacitance of 390uF with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.051 ohms at 20°C and 100kHz. The capacitor is rated for a maximum ripple current of 1950 and a leakage current of 312uA at 2 minutes. It has a lifetime of 10000 hours and is constructed with an aluminum cylindrical can. The capacitor is suitable for through hole mounting with a radial termination style and a terminal pitch of 5mm. It operates between -40°C and 105°C.
Rubycon 80ZLH390MEFCCA12.5X30 technical specifications.
| Capacitance | 390uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1950mA |
| Leakage Current | 312@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.051@20°C@100kHz|0.21@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 80ZLH390MEFCCA12.5X30 to view detailed technical specifications.
No datasheet is available for this part.