
COUNTERBORE, HSS, M5; Drill Bit Size Metric:10mm; Drill Bit Size Imperial:-; Effective Length:-; Overall Length:80mm; Drill Bit Type:Counterbore; Drill Point Diameter:5.5mm; External Diameter:10mm; Material:HSS; Pilot Hole Diameter:5.5mm; Range:M5; Shank Dia:8mm; Shank Size:8.0mm; Standard:BS328 Part 5, ISO, DIN373
Sign in to ask questions about the Ruko 102410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ruko 102410 technical specifications.
| Length | 80mm |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 102410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
