
HOLE SAW, HSS, BI-METAL, 76MM; Supply Voltage V AC:-; Input Power:-; Blade Length:76mm; Saw Type:Hole; Cutting Depth Max:38mm; External Diameter:76mm; Tool Body Material:High Speed Steel
Sign in to ask questions about the Ruko 106076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ruko 106076 technical specifications.
| Package/Case | Metal |
| Outside Diameter | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 106076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
