
PILOT DRILL BIT, 6.35MM; Drill Bit Size Metric:6.35mm; Drill Bit Size Imperial:-; Effective Length:35mm; Overall Length:102mm; Drill Bit Type:Arbor; Drill Point Diameter:6.35mm; External Diameter:6.35mm; Material:HSS
Sign in to ask questions about the Ruko 106207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ruko 106207 technical specifications.
| Length | 102mm |
| Mount | External |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 106207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
