Ruko 201125 technical specifications.
| Package/Case | 125 |
| Length | 151mm |
| Mount | Standard |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ruko 201125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
