
DRILL BIT, CENTRE, 2MM; Drill Bit Size Metric:2mm; Drill Bit Size Imperial:-; Effective Length:5mm; Overall Length:40mm; Countersink Angle:60 ; Drill Bit Type:Countersink; Drill Point Angle:120 ; Drill Point Diameter:2mm; External ;RoHS Compliant: NA
Sign in to ask questions about the Ruko 217-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ruko 217-020 technical specifications.
| Package/Case | 120 |
| Head Diameter | 2mm |
| Length | 40mm |
| Mount | External |
| Outside Diameter | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 217-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.