
TAP, M3X0.5MM; Thread Length:10mm; Overall Length:40mm; Standard:DIN352; Tap Type:Taper; Thread Pitch:0.5mm; Thread Size:M3; Thread Type:Metric; Tool Body Material:High Speed Steel
Ruko 231-030 technical specifications.
| Length | 40mm |
| Mount | Standard |
| RoHS | Not Compliant |
No datasheet is available for this part.