
TAP, M6X1MM; Thread Length:13mm; Overall Length:80mm; Standard:DIN371; Tap Type:Taper; Thread Pitch:1mm; Thread Size:M6; Thread Type:Metric; Tool Body Material:High Speed Steel ;RoHS Compliant: NA
Sign in to ask questions about the Ruko 232-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ruko 232-060 technical specifications.
| Length | 80mm |
| Mount | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 232-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
