
TAP, M2 X 0.4MM; Thread Length:4mm; Overall Length:45mm; Standard:DIN371; Tap Type:Taper; Thread Pitch:0.4mm; Thread Size:M2; Thread Type:Metric; Tool Body Material:High Speed Steel
Sign in to ask questions about the Ruko 234-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ruko 234-020 technical specifications.
| Length | 45mm |
| Mount | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 234-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
