DIE, M3X0.5MM; Thread Size - Metric:M3; Thread Size - Imperial:-; External Depth:5mm; External Diameter:20m; Material:HSS; Standard:DIN EN 22568; Thread Pitch:0.5mm
Ruko 237-030 technical specifications.
| Mount | Standard |
| Outside Diameter | 20m |
| RoHS | Not Compliant |
No datasheet is available for this part.