
DIE, M8X1.25MM; Thread Size - Metric:M8; Thread Size - Imperial:-; External Depth:9m; External Diameter:25mm; Material:HSS; Standard:DIN EN 22568; Thread Pitch:1.25mm
Sign in to ask questions about the Ruko 237-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ruko 237-080 technical specifications.
| Mount | Standard |
| Outside Diameter | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 237-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
