DIE WRENCH, M4.5-M6; External Diameter:20mm; Thread Size - Imperial:3/16 to 1/4; Thread Size - Metric:M4.5 to M6; External Depth:7m; Standard:DIN 225; Tool Body Material:Zinc Die-cast
Ruko 242-207 technical specifications.
| Package/Case | 207 |
| Mount | Standard |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 242-207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.