
DIE WRENCH, M1-M2.6; External Diameter:16mm; Thread Size - Imperial:1/16 to 3/32; Thread Size - Metric:M1 to M2.6; External Depth:5mm; Standard:DIN 225; Tool Body Material:Zinc Die-cast
Ruko 242165 technical specifications.
| Mount | Standard |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ruko 242165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.