Power Line Filter Single Phase 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
SAE Power GA3B-3L technical specifications.
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Wire Lead |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.