Power Line Filter Single Phase 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
SAE Power GA5A-30 technical specifications.
| Max Current Rating | 30A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Threaded Stud |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.