Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Safran 8503K1 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -65 |
| Termination Type | SCREW |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.