Switch Toggle OFF None (ON) SPST Round Lever Screw 15A 115VAC 28VDC Panel Mount with Threads
Safran 8530K11 technical specifications.
| Max Operating Temperature | 66 |
| Min Operating Temperature | -46 |
| Termination Type | SCREW |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.