Switch Toggle ON None (ON) SPDT Round Lever Screw 25A 115VAC 28VDC Panel Mount with Threads
Safran 8836K5 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -55 |
| Termination Type | SCREW |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.