Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 7A 28VDC 53.38N Linear Panel Mount
Safran MS24331-1 technical specifications.
| Type | Environmentally Sealed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Top Plunger |
| Max Current Rating | 7@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Wire Lead |
| Device Type | Linear |
| Operating Force | 53.38N |
| Release Force | 17.79(Min)N |
| Maximum Pre-Travel | 1.78mm(Min) |
| Minimum Over-Travel | 6.35mm(Max) |
| Mounting | Panel Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Safran MS24331-1 to view detailed technical specifications.
No datasheet is available for this part.