Switch Toggle ON None OFF DPST Small Round Lever Solder Lug 5A 115VAC 28VDC Panel Mount with Threads
Safran MS24656-221 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.