Switch Toggle ON OFF ON SPDT Locking Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
Safran MS24658-21L technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -65 |
| Termination Type | SCREW |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.