Switch Toggle ON OFF DPST Locking Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
Safran MS24659-24K technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -65 |
| Termination Type | SCREW |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Safran MS24659-24K to view detailed technical specifications.
No datasheet is available for this part.