Switch, Toggle, Four Pole, Environmentally Sealed, Lever Lock, Integrated Wire Terminals
Safran MS27783-23D technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -65 |
| Termination Type | SCREW |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.