Switch Toggle (ON) OFF (ON) SPDT Large Round Lever Solder Lug 5A 115VAC 28VDC Panel Mount with Threads
Safran MS90310-271 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Safran MS90310-271 to view detailed technical specifications.
No datasheet is available for this part.