Switch Toggle ON None ON DPDT Large Round Lever Solder Lug 5A 115VAC 28VDC Panel Mount with Threads Bag
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |