Accelerometer Single ±50g 3.3V/5V 39mV/g to 41mV/g 20-Pin LCC
Safran VS9050.D technical specifications.
| Axis Type | Single |
| Acceleration | ±50g |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Device Sensitivity Range | 39mV/g to 41mV/g |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 20 |
| Package/Case | LCC |
| Package Family Name | LCC |
Download the complete datasheet for Safran VS9050.D to view detailed technical specifications.
No datasheet is available for this part.