Lithium Battery 3.75V 2.6Ah Rechargeable
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Battery Type | Secondary |
| Voltage | 3.75V |
| Capacity | 2.6Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Average Service Life | 500Cycles |
| Charge Current | 500mA |
| Charge Time | 7hr |
| Memory Effect | No |
| Special Features | High Energy Density |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 74g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |