
The LS14500 is a lithium battery with a capacity of 2.45Ah and an output voltage of 3.6V. It operates within a temperature range of -60°C to 85°C. The battery has a standard termination and is compliant with RoHS regulations. It measures 49.55mm in height and 14.2mm in outside diameter, weighing 16.3g.
Sign in to ask questions about the Saft LS14500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Saft LS14500 technical specifications.
| Capacity | 2.45ah |
| Chemistry/Technology | Lithium |
| Height | 49.55mm |
| Material | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Output Voltage | 3.6V |
| Outside Diameter | 14.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Standard |
| Weight | 16.3g |
| RoHS | Compliant |
Download the complete datasheet for Saft LS14500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
