
SAFT LST14250CNR Battery, Single Cell, Lithium Thionyl Chloride, 1200 mAh, 3.6 V, 1/2AA, Solder Tab, 14.2 mm
Saft LST14250CNR technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Height | 24.85mm |
| Mount | Solder |
| Outside Diameter | 14.2mm |
| Reach SVHC Compliant | No |
| Weight | 8.8g |
| RoHS | Not Compliant |
No datasheet is available for this part.
