This is a rechargeable nickel cadmium battery with a cylindrical shape and D cell size, rated for a voltage of 1.2V and a capacity of 4.3Ah. It has a charge current of 400mA and a charge time of 16 hours. The battery is designed to operate within a temperature range of -20°C to 70°C and has a product weight of 120g.
Saft VT D technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 4.3Ah |
| Chemistry | Nickel Cadmium |
| Cell Size | D |
| Number of Cells | 1 |
| Charge Current | 400mA |
| Charge Time | 16hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Product Weight | 120g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Saft VT D to view detailed technical specifications.
No datasheet is available for this part.