Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SAGAMI ELEC
7009-N1-100M
Datasheet
Sagami Elec
7009-N1-100M
Unconfirmed
Ind Power Shielded 10uH 20% 100KHz 3.8A
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Power Shielded 10uH 20% 100KHz 3.8A
Inductance
10u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Protection Style
Shielded
Inductance
10u
H
Tolerance
20%
Inductance Test Frequency
100K
Hz
Maximum DC Current
3.8
A
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account