Sagami Elec 72108L-150 technical specifications.
| Protection Style | Unshielded |
| Inductance | 15uH |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.9A |
| Lead Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec 72108L-150 to view detailed technical specifications.
No datasheet is available for this part.