This 100uH inductor features a 10% tolerance and is constructed with shielded wirewound technology. The maximum DC current is 0.55A, while the maximum saturation current is 0.3A. The device has a maximum DC resistance of 0.52 ohms and is available in a radial lead style. The inductor measures 6.5mm in height and 5.8mm in product diameter.
Sagami Elec 7306-101K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.55A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 0.52Ohm |
| Lead Style | Radial |
| Height | 6.5mm |
| Product Diameter | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec 7306-101K to view detailed technical specifications.
No datasheet is available for this part.