Inductor Power Shielded Wirewound 330uH 10% 1KHz 310mA 1.7Ohm DCR RDL
Sagami Elec 7306-331K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.31A |
| Maximum Saturation Current | 0.17A |
| Max DC Resistance | 1.7Ohm |
| Lead Style | Radial |
| Height | 6.5mm |
| Product Diameter | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec 7306-331K to view detailed technical specifications.
No datasheet is available for this part.