This 56uH shielded wirewound inductor features a 15% tolerance and a maximum DC current of 1.6A. It has a maximum DC resistance of 0.15 ohms and a maximum saturation current of 1A. The inductor is available in a radial lead style and measures 9.1mm in height with a product diameter of 10.15mm.
Sagami Elec 7310-560L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.15Ohm |
| Lead Style | Radial |
| Height | 9.1mm |
| Product Diameter | 10.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.