Inductor Power Wirewound 56uH 15% 1KHz 1.6A 135mOhm DCR RDL
Sagami Elec 7311NC-560L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.135Ohm |
| Lead Style | Radial |
| Height | 11.7mm |
| Product Diameter | 10.7mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.