This is a general purpose inductor with a nominal inductance of 12uH and a tolerance of 20%. It has a maximum rated current of 1A and a DC resistance of 0.13R. The inductor is shielded and has a dual-ended terminal placement. It is designed for use as a power inductor and is part of the 7E06LB series from Sagami Elec.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 1 |
| Test Frequency | 0.001 |
| Manufacturer Series | 7E06LB |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |