This general purpose inductor features a nominal inductance of 18uH with a tolerance of 20%. It has a dual ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and has a maximum rated current of 0.85A. The manufacturer's series number is 7E06LB.
Sagami Elec 7E06LB-180M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 0.85 |
| Test Frequency | 0.001 |
| Manufacturer Series | 7E06LB |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.