The 7E06LB-1R2N is a dual-ended general purpose inductor with a nominal inductance of 1.2uH and a tolerance of 30%. It is designed for use in power inductor applications and has a maximum rated current of 3.1A. The inductor is shielded and has a DC resistance of 0.014 ohms. It is part of the 7E06LB series from Sagami Elec.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.014 |
| Rated Current-Max | 3.1 |
| Test Frequency | 0.1 |
| Manufacturer Series | 7E06LB |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |