This is a general purpose inductor with a nominal inductance of 47uH and a tolerance of 20%. It has a dual-ended terminal placement and is shielded. The inductor is designed for power inductor applications and has a maximum rated current of 0.53A. The DC resistance is 0.47 ohms. The inductor is part of the 7E06LB series from Sagami Elec.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.47 |
| Rated Current-Max | 0.53 |
| Test Frequency | 0.001 |
| Manufacturer Series | 7E06LB |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |