Inductor Power Shielded Wirewound 10uH 20% 1KHz 6.2A 12.3mOhm DCR RDL
Sagami Elec 7G14C-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6.2A |
| Maximum Saturation Current | 13.5A |
| Max DC Resistance | 0.0123Ohm |
| Lead Style | Radial |
| Product Length | 14mm |
| Product Depth | 7.6mm |
| Height | 16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.