This shielded wirewound inductor features a 22uH inductance value with a 20% tolerance, suitable for applications requiring a high degree of precision. The device can handle a maximum DC current of 8.7A and has a maximum saturation current of 16.5A. The inductor's DC resistance is 0.0091 ohms, making it suitable for a variety of applications. The inductor is designed for through-hole mounting and has a product length of 23mm, product depth of 14.5mm, and a height of 24.5mm. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sagami Elec 7G23B-220M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.7A |
| Maximum Saturation Current | 16.5A |
| Max DC Resistance | 0.0091Ohm |
| Lead Style | Pin |
| Product Length | 23mm |
| Product Depth | 14.5mm |
| Height | 24.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.